Parametric Equivalent
Parametric Equivalent

VS220-20UL-120V-AC | |
|---|---|
DigiKey Part Number | 5132-VS220-20UL-120V-AC-ND |
Manufacturer | |
Manufacturer Product Number | VS220-20UL-120V-AC |
Description | DIN CONT 2X20A NO 120V AC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 20 A 120VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 120VAC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 230VAC - Nom | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 2.1VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,20000 € | 24,20 € |
| 10 | 21,55300 € | 215,53 € |
| 30 | 20,39200 € | 611,76 € |
| 60 | 19,69117 € | 1.181,47 € |
| 120 | 19,01425 € | 2.281,71 € |
| 270 | 18,25119 € | 4.927,82 € |
| Unit Price without VAT: | 24,20000 € |
|---|---|
| Unit Price with VAT: | 30,00800 € |



