VS120-10UL-24V-AC/DC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ELKO EPNA (ELKO EP North America)
In Stock: 0
Unit Price: 25,54000 €
Datasheet
Contactor SPST-NO (1 Form A) 20 A 24VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS120-10UL-24V-AC/DC

DigiKey Part Number
5132-VS120-10UL-24V-AC/DC-ND
Manufacturer
Manufacturer Product Number
VS120-10UL-24V-AC/DC
Description
DIN CONT 1X20A NO 24V AC/DC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 20 A 24VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ELKO EP North America
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VAC/DC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
20 A
Switching Voltage
230VAC - Nom
Features
-
Termination Style
Screw Terminal
Operating Temperature
-5°C ~ 55°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
2.1VA
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
125,54000 €25,54 €
1022,75200 €227,52 €
3021,52633 €645,79 €
6020,78683 €1.247,21 €
12020,07208 €2.408,65 €
27019,26648 €5.201,95 €
Manufacturers Standard Package
Unit Price without VAT:25,54000 €
Unit Price with VAT:31,66960 €