
VS116U/BLUE | |
|---|---|
DigiKey Part Number | 5132-VS116U/BLUE-ND |
Manufacturer | |
Manufacturer Product Number | VS116U/BLUE |
Description | DIN POWER RELAY 1X16A BLUE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12 ~ 240VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Load - Max Switching | 4000VA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -20°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CE, EAC | |
Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,84000 € | 27,84 € |
| 10 | 24,79500 € | 247,95 € |
| 30 | 23,45900 € | 703,77 € |
| 50 | 22,86220 € | 1.143,11 € |
| 100 | 22,07630 € | 2.207,63 € |
| 250 | 21,07792 € | 5.269,48 € |
| Unit Price without VAT: | 27,84000 € |
|---|---|
| Unit Price with VAT: | 34,52160 € |

