New Product
203 WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT6365ICW/B

DigiKey Part Number
5767-MT6365ICW/BTR-ND - Tape & Reel (TR)
5767-MT6365ICW/BCT-ND - Cut Tape (CT)
5767-MT6365ICW/BDKR-ND - Digi-Reel®
Manufacturer
MediaTek
Manufacturer Product Number
MT6365ICW/B
Description
GENIO 520 MAIN PMIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Smart Phones PMIC 203-WFBGA (5.98x5.62)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MediaTek
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Smart Phones
Current - Supply
510µA
Voltage - Supply
2.6V ~ 5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
203-WFBGA
Supplier Device Package
203-WFBGA (5.98x5.62)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0005,69114 €17.073,42 €
Manufacturers Standard Package
Unit Price without VAT:5,69114 €
Unit Price with VAT:7,05701 €