

685D06B1221113E | |
---|---|
DigiKey Part Number | 151-685D06B1221113E-ND |
Manufacturer | |
Manufacturer Product Number | 685D06B1221113E |
Description | POGO CONTACT MAGNETIC MALE CONNE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Compression Contact, Magnetic Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 685D06B1221113E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Compression Contact, Magnetic | |
Number of Contacts | 6 | |
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 10,93760 € | 1.093,76 € |
Unit Price without VAT: | 10,93760 € |
---|---|
Unit Price with VAT: | 13,56262 € |