
627-25W3622-5T1 | |
|---|---|
cms-digikey-product-number | 151-627-25W3622-5T1-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 627-25W3622-5T1 |
cms-description | CONN D-SUB PLUG 25POS SOLDER CUP |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 25 (22 + 3 Coax) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
cms-eda-cad-models | 627-25W3622-5T1 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) - 25W3 | |
Contact Type | Coax and Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Grounding Indents, Shielded | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 200 | 22,88970 € | 4.577,94 € |
| Unit Price without VAT: | 22,88970 € |
|---|---|
| Unit Price with VAT: | 28,38323 € |

