556-003-541-102 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 2,03060 €
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 2,03060 €
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 2,03060 €
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 2,03060 €
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 2,03060 €
Datasheet
3 Position Receptacle Connector 0.156" (3.96mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

556-003-541-102

DigiKey Part Number
151-556-003-541-102-ND
Manufacturer
Manufacturer Product Number
556-003-541-102
Description
556 SERIES EDACON CONNECTOR WITH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Receptacle Connector 0.156" (3.96mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
556-003-541-102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Locking Ramp
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
White
Insulation Height
0.835" (21.21mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
8.5A
Voltage Rating
-
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Rectangular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,03060 €203,06 €
Unit Price without VAT:2,03060 €
Unit Price with VAT:2,51794 €