36 Position Housing for Non-Gendered Contacts Connector Gray Rack and Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

519-036-000-400

DigiKey Part Number
151-519-036-000-400-ND
Manufacturer
Manufacturer Product Number
519-036-000-400
Description
519 SERIES RACK & PANEL CONNECTO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
36 Position Housing for Non-Gendered Contacts Connector Gray Rack and Panel
Datasheet
 Datasheet
EDA/CAD Models
519-036-000-400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Non-Gendered Contacts
Connector Style
Rack and Panel
Number of Positions
36
Pitch
0.150" (3.81mm)
Number of Rows
5
Mounting Type
-
Connector Usage
Receptacle
Features
-
Color
Gray
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2510,29520 €257,38 €
Manufacturers Standard Package
Unit Price without VAT:10,29520 €
Unit Price with VAT:12,76605 €