302-020-221-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

302-020-221-201

DigiKey Part Number
151-302-020-221-201-ND
Manufacturer
Manufacturer Product Number
302-020-221-201
Description
302 SERIES (.05" (1.27MM) CONTAC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Datasheet
 Datasheet
EDA/CAD Models
302-020-221-201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Tube
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
10
Number of Positions
20
Card Thickness
0.051" ~ 0.071" (1.30mm ~ 1.80mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Termination Rows
4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,64000 €5,64 €
104,79700 €47,97 €
254,49560 €112,39 €
504,28100 €214,05 €
1004,07650 €407,65 €
2503,82136 €955,34 €
5003,63908 €1.819,54 €
1.0003,46553 €3.465,53 €
2.5003,24885 €8.122,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,64000 €
Unit Price with VAT:6,99360 €