ECS-SR1-4.00-A-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ECS Inc.
In Stock: 4.149
Unit Price: 0,34000 €
Datasheet
4 MHz Ceramic Resonator ±0.3% 40 Ohms -20°C ~ 80°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 MHz Ceramic Resonator ±0.3% 40 Ohms -20°C ~ 80°C Surface Mount
ECS-SR1-A Series

ECS-SR1-4.00-A-TR

DigiKey Part Number
X933TR-ND - Tape & Reel (TR)
X933CT-ND - Cut Tape (CT)
X933DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-SR1-4.00-A-TR
Description
CERAMIC RES 4.0000MHZ SMD
Customer Reference
Detailed Description
4 MHz Ceramic Resonator ±0.3% 40 Ohms -20°C ~ 80°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ECS-SR1-4.00-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ECS Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Ceramic
Frequency
4 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
-
Impedance
40 Ohms
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
2-SMD, Non-Standard
Size / Dimension
0.295" L x 0.130" W (7.50mm x 3.30mm)
Height
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes