
ECS-60-18-28AX-AEN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-60-18-28AX-AEN-TR-ND - Tape & Reel (TR) 50-ECS-60-18-28AX-AEN-TRCT-ND - Cut Tape (CT) 50-ECS-60-18-28AX-AEN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-60-18-28AX-AEN-TR |
Description | CRYSTAL 6 MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±25ppm Crystal 18pF 100 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.191" W (12.50mm x 4.85mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,83100 € | 8,31 € |
| 25 | 0,78640 € | 19,66 € |
| 50 | 0,75380 € | 37,69 € |
| 100 | 0,72260 € | 72,26 € |
| 250 | 0,68336 € | 170,84 € |
| 500 | 0,65508 € | 327,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62801 € | 628,01 € |
| 2.000 | 0,60206 € | 1.204,12 € |
| 3.000 | 0,58739 € | 1.762,17 € |
| 5.000 | 0,56941 € | 2.847,05 € |
| 7.000 | 0,55789 € | 3.905,23 € |
| 10.000 | 0,54593 € | 5.459,30 € |
| 12.000 | 0,53992 € | 6.479,04 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,19040 € |

