
ECS-400-10-37Q-JES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-400-10-37Q-JES-TR-ND - Tape & Reel (TR) 50-ECS-400-10-37Q-JES-TRCT-ND - Cut Tape (CT) 50-ECS-400-10-37Q-JES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-10-37Q-JES-TR |
Description | CRYSTAL 40.000 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-400-10-37QZ-RES-TR | ECS Inc. | 1.750 | 50-ECS-400-10-37QZ-RES-TRCT-ND | 0,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36400 € | 3,64 € |
| 25 | 0,34400 € | 8,60 € |
| 50 | 0,32980 € | 16,49 € |
| 100 | 0,31620 € | 31,62 € |
| 250 | 0,29900 € | 74,75 € |
| 500 | 0,28662 € | 143,31 € |
| 1.000 | 0,27476 € | 274,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25696 € | 770,88 € |
| 6.000 | 0,24634 € | 1.478,04 € |
| 9.000 | 0,24033 € | 2.162,97 € |
| 15.000 | 0,23297 € | 3.494,55 € |
| 21.000 | 0,22825 € | 4.793,25 € |
| 30.000 | 0,22336 € | 6.700,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,52080 € |

