
ECS-3953M-160-BN-TR | |
|---|---|
DigiKey Part Number | XC336TR-ND - Tape & Reel (TR) XC336CT-ND - Cut Tape (CT) XC336DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-160-BN-TR |
Description | XTAL OSC XO 16.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-160-BN-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,55400 € | 15,54 € |
| 25 | 1,47000 € | 36,75 € |
| 50 | 1,40920 € | 70,46 € |
| 100 | 1,35080 € | 135,08 € |
| 250 | 1,27744 € | 319,36 € |
| 500 | 1,22466 € | 612,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,17407 € | 1.174,07 € |
| 2.000 | 1,12562 € | 2.251,24 € |
| 3.000 | 1,09823 € | 3.294,69 € |
| 5.000 | 1,06469 € | 5.323,45 € |
| 7.000 | 1,04318 € | 7.302,26 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,20720 € |

