
ECS-384-8-36Q-CKY-TR | |
|---|---|
DigiKey Part Number | XC2539TR-ND - Tape & Reel (TR) XC2539CT-ND - Cut Tape (CT) XC2539DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-384-8-36Q-CKY-TR |
Description | CRYSTAL 38.4000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-384-8-36Q-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47900 € | 4,79 € |
| 25 | 0,45280 € | 11,32 € |
| 50 | 0,43440 € | 21,72 € |
| 100 | 0,41640 € | 41,64 € |
| 250 | 0,39376 € | 98,44 € |
| 500 | 0,37746 € | 188,73 € |
| 1.000 | 0,36183 € | 361,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38383 € | 1.151,49 € |
| 6.000 | 0,36797 € | 2.207,82 € |
| 9.000 | 0,36483 € | 3.283,47 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,68200 € |

