
ECS-333.33-18-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2535TR-ND - Tape & Reel (TR) XC2535CT-ND - Cut Tape (CT) XC2535DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-333.33-18-33-JGN-TR |
Description | CRYSTAL 33.3330MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-333.33-18-33-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 33.333 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,35300 € | 3,53 € |
| 25 | 0,33320 € | 8,33 € |
| 50 | 0,31940 € | 15,97 € |
| 100 | 0,30630 € | 30,63 € |
| 250 | 0,28968 € | 72,42 € |
| 500 | 0,27768 € | 138,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26619 € | 266,19 € |
| 2.000 | 0,25126 € | 502,52 € |
| 3.000 | 0,24123 € | 723,69 € |
| 5.000 | 0,23111 € | 1.155,55 € |
| 7.000 | 0,22819 € | 1.597,33 € |
| 10.000 | 0,22528 € | 2.252,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |

