ECS-3225MVQ-500-CN-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3225MVQ-320-BP-TR

DigiKey Part Number
50-ECS-3225MVQ-320-BP-TR-ND - Tape & Reel (TR)
50-ECS-3225MVQ-320-BP-CT-ND - Cut Tape (CT)
50-ECS-3225MVQ-320-BP-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3225MVQ-320-BP-TR
Description
XTAL OSC XO 32.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz XO (Standard) HCMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-3225MVQ-320-BP-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
32 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 893
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,67500 €6,75 €
250,62200 €15,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,60058 €600,58 €
2.0000,56270 €1.125,40 €
3.0000,55710 €1.671,30 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,22760 €