27 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-270-8-47Q-CES-TR

DigiKey Part Number
XC2893TR-ND - Tape & Reel (TR)
XC2893CT-ND - Cut Tape (CT)
XC2893DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-270-8-47Q-CES-TR
Description
CRYSTAL 27.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-270-8-47Q-CES-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 865
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,54700 €5,47 €
250,51720 €12,93 €
500,49600 €24,80 €
1000,47560 €47,56 €
2500,44972 €112,43 €
5000,43110 €215,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,45496 €454,96 €
2.0000,43852 €877,04 €
3.0000,42782 €1.283,46 €
5.0000,41472 €2.073,60 €
7.0000,40632 €2.844,24 €
10.0000,39760 €3.976,00 €
12.0000,39322 €4.718,64 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,78120 €