
ECS-2520MVLC-480-CM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-480-CM-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-480-CM-TRCT-ND - Cut Tape (CT) 50-ECS-2520MVLC-480-CM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-480-CM-TR |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,83000 € | 8,30 € |
| 25 | 0,78560 € | 19,64 € |
| 50 | 0,75280 € | 37,64 € |
| 100 | 0,72180 € | 72,18 € |
| 250 | 0,68256 € | 170,64 € |
| 500 | 0,65434 € | 327,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79322 € | 793,22 € |
| 2.000 | 0,76046 € | 1.520,92 € |
| 3.000 | 0,74193 € | 2.225,79 € |
| 5.000 | 0,71925 € | 3.596,25 € |
| 7.000 | 0,70470 € | 4.932,90 € |
| 10.000 | 0,68960 € | 6.896,00 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,19040 € |

