
ECS-184-8-36CKM-TR | |
|---|---|
DigiKey Part Number | XC1553TR-ND - Tape & Reel (TR) XC1553CT-ND - Cut Tape (CT) XC1553DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-8-36CKM-TR |
Description | CRYSTAL 18.4320MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-8-36CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,73200 € | 7,32 € |
| 25 | 0,69280 € | 17,32 € |
| 50 | 0,66380 € | 33,19 € |
| 100 | 0,63630 € | 63,63 € |
| 250 | 0,60176 € | 150,44 € |
| 500 | 0,57688 € | 288,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55302 € | 553,02 € |
| 2.000 | 0,55235 € | 1.104,70 € |
| 3.000 | 0,48072 € | 1.442,16 € |
| 5.000 | 0,47543 € | 2.377,15 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,04160 € |

