
ECS-143-18-9X | |
|---|---|
DigiKey Part Number | 50-ECS-143-18-9X-ND |
Manufacturer | |
Manufacturer Product Number | ECS-143-18-9X |
Description | CRYSTAL 14.31818MHZ 18PF TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±50ppm Crystal 18pF 50 Ohms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-143-18-9X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,53200 € | 13,30 € |
| 50 | 0,51020 € | 25,51 € |
| 100 | 0,48910 € | 48,91 € |
| 250 | 0,46248 € | 115,62 € |
| 500 | 0,44336 € | 221,68 € |
| 1.000 | 0,42502 € | 425,02 € |
| 2.500 | 0,40195 € | 1.004,87 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,80600 € |

