
ECS-143-18-5PXEN-TR | |
|---|---|
DigiKey Part Number | XC1693TR-ND - Tape & Reel (TR) XC1693CT-ND - Cut Tape (CT) XC1693DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-143-18-5PXEN-TR |
Description | CRYSTAL 14.31818MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-143-18-5PXEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,43120 € | 10,78 € |
| 50 | 0,41360 € | 20,68 € |
| 100 | 0,39650 € | 39,65 € |
| 250 | 0,37500 € | 93,75 € |
| 500 | 0,35944 € | 179,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34458 € | 344,58 € |
| 2.000 | 0,29672 € | 593,44 € |
| 3.000 | 0,27413 € | 822,39 € |
| 5.000 | 0,25152 € | 1.257,60 € |
| 7.000 | 0,24647 € | 1.725,29 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

