
ECS-073-18-20BM-JEN-TR | |
|---|---|
DigiKey Part Number | XC2350TR-ND - Tape & Reel (TR) XC2350CT-ND - Cut Tape (CT) XC2350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-073-18-20BM-JEN-TR |
Description | CRYSTAL 7.3728MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-073-18-20BM-JEN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 7.3728 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±50ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,05600 € | 10,56 € |
| 25 | 0,99880 € | 24,97 € |
| 50 | 0,95760 € | 47,88 € |
| 100 | 0,91800 € | 91,80 € |
| 250 | 0,86812 € | 217,03 € |
| 500 | 0,83224 € | 416,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79784 € | 797,84 € |
| 2.000 | 0,76490 € | 1.529,80 € |
| 3.000 | 0,74626 € | 2.238,78 € |
| 5.000 | 0,72345 € | 3.617,25 € |
| 7.000 | 0,70881 € | 4.961,67 € |
| 10.000 | 0,69363 € | 6.936,30 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,51280 € |


