
EB1216YA10-27.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB1216YA10-27.000MTR-ND - Tape & Reel (TR) 2773-EB1216YA10-27.000MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EB1216YA10-27.000M TR |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,54700 € | 5,47 € |
| 25 | 0,51720 € | 12,93 € |
| 50 | 0,49600 € | 24,80 € |
| 100 | 0,47560 € | 47,56 € |
| 250 | 0,44972 € | 112,43 € |
| 500 | 0,43110 € | 215,55 € |
| 1.000 | 0,41329 € | 413,29 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,78120 € |

