
W4S200-CI04-01 | |
|---|---|
DigiKey Part Number | 381-W4S200-CI04-01-ND |
Manufacturer | |
Manufacturer Product Number | W4S200-CI04-01 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 280mm Dia Ball 318.1 CFM (8.91m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 280mm Dia | |
Width | 80.00mm | |
Air Flow | 318.1 CFM (8.91m³/min) | |
Static Pressure | 0.201 in H2O (50.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protection (TOP) | |
Noise | 46.0dB(A) | |
Power (Watts) | 27.00W | |
RPM | 1580 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | 176°F (80°C) | |
Approval Agency | CCC, CE | |
Weight | - | |
Current Rating (Amps) | 0.190A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 175,78400 € | 1.757,84 € |
| Unit Price without VAT: | 175,78400 € |
|---|---|
| Unit Price with VAT: | 217,97216 € |

