
W3G300-BV12-41 | |
|---|---|
DigiKey Part Number  | 381-3612-ND  | 
Manufacturer  | |
Manufacturer Product Number  | W3G300-BV12-41  | 
Description  | FAN AXIAL 340X76.5MM 13VDC RECT  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | Fan Tubeaxial 13VDC Round - 340mm Dia Ball 942.4 CFM (26.39m³/min) 6 Position Rectangular Connector  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Voltage - Rated  | ||
Size / Dimension  | Round - 340mm Dia  | |
Width  | 76.50mm  | |
Air Flow  | 942.4 CFM (26.39m³/min)  | |
Static Pressure  | -  | |
Bearing Type  | Ball  | |
Fan Type  | ||
Noise  | 75.0dB(A)  | |
Power (Watts)  | 220 W  | |
RPM  | ||
Termination  | 6 Position Rectangular Connector  | |
Ingress Protection  | -  | |
Operating Temperature  | -40 ~ 185°F (-40 ~ 85°C)  | |
Approval Agency  | EAC  | |
Current Rating (Amps)  | 16.70A  | |
Voltage Range  | 9 ~ 16VDC  | |
Material - Frame  | Polyamide (PA), Nylon  | |
Material - Blade  | Polyamide (PA), Nylon  | |
Lifetime @ Temp.  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 336,69000 € | 336,69 € | 
| 10 | 270,27900 € | 2.702,79 € | 
| 25 | 263,82360 € | 6.595,59 € | 
| Unit Price without VAT: | 336,69000 € | 
|---|---|
| Unit Price with VAT: | 417,49560 € | 



