
W2D250-HH14-09 | |
|---|---|
DigiKey Part Number | 381-3586-ND |
Manufacturer | |
Manufacturer Product Number | W2D250-HH14-09 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 400/460VAC Square - 320mm L x 320mm H Ball Terminal Block |
Datasheet | Datasheet |
Category | Features Dual Voltage |
Manufacturer ebm-papst Inc. | Power (Watts) 145W, 175W |
Series | RPM 2800 RPM |
Packaging Bulk | Termination Terminal Block |
Part Status Active | Ingress Protection IP44 |
Voltage - Rated 400/460VAC | Operating Temperature -13 ~ 140°F (-25 ~ 60°C) |
Size / Dimension Square - 320mm L x 320mm H | Approval Agency CCC, CE, CSA, EAC, UL |
Width 90.20mm | Current Rating (Amps) 0.230/0.240A |
Static Pressure 0.482 in H2O (120.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Steel |
Fan Type Tubeaxial, 3 Phase | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,54000 € | 350,54 € |
| 10 | 329,70400 € | 3.297,04 € |
| Unit Price without VAT: | 350,54000 € |
|---|---|
| Unit Price with VAT: | 434,66960 € |


