
S4S250-BA02-20 | |
|---|---|
DigiKey Part Number | 381-S4S250-BA02-20-ND |
Manufacturer | |
Manufacturer Product Number | S4S250-BA02-20 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 290mm Dia Ball 3 Wire Leads |
Category | Fan Type Tubeaxial |
Manufacturer ebm-papst Inc. | Features Thermal Overload Protection (TOP) |
Series | Power (Watts) 67.0W |
Packaging Bulk | RPM 1620 RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated 230VAC | Ingress Protection IP44 |
Size / Dimension Round - 290mm Dia | Operating Temperature -13 ~ 122°C (-25 ~ 50°C) |
Width 72.50mm | Approval Agency CE, EAC |
Static Pressure 0.401 in H2O (100.0 Pa) | Current Rating (Amps) 0.460A |
Bearing Type Ball | Material - Blade Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 300,23100 € | 3.002,31 € |
| Unit Price without VAT: | 300,23100 € |
|---|---|
| Unit Price with VAT: | 372,28644 € |

