
S2D300-BP02-37 | |
|---|---|
DigiKey Part Number | S2D300-BP02-37-ND |
Manufacturer | |
Manufacturer Product Number | S2D300-BP02-37 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 230/400VAC Round - 360mm Dia Ball 1301.7 CFM (36.45m³/min) 9 Wire Leads with Splice Terminals |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230/400VAC | |
Size / Dimension | Round - 360mm Dia | |
Width | 109.0mm | |
Air Flow | 1301.7 CFM (36.45m³/min) | |
Static Pressure | 0.502 in H2O (125.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial, 3 Phase | |
Features | Dual Voltage, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 300W | |
RPM | 2750 RPM | |
Termination | 9 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 104°F (-25 ~ 40°C) | |
Approval Agency | CE, EAC | |
Current Rating (Amps) | 0.480/0.840A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 338,27300 € | 3.382,73 € |
| Unit Price without VAT: | 338,27300 € |
|---|---|
| Unit Price with VAT: | 419,45852 € |

