
G4E180-AB09-15 | |
|---|---|
DigiKey Part Number | 381-2515-ND |
Manufacturer | |
Manufacturer Product Number | G4E180-AB09-15 |
Description | FAN BLWR CENT 261X125MM 115VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 115VAC Rectangular - 261mm L x 281mm H (180mm Dia) Ball 350.0 CFM (9.80m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular - 261mm L x 281mm H (180mm Dia) | |
Width | 125.0mm | |
Air Flow | 350.0 CFM (9.80m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | - | |
Noise | 65.0dB(A) | |
Power (Watts) | 146W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 8.2 lbs (3.7 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,92000 € | 374,92 € |
| 10 | 305,04900 € | 3.050,49 € |
| Unit Price without VAT: | 374,92000 € |
|---|---|
| Unit Price with VAT: | 464,90080 € |

