
D4E180-CA02-36 | |
|---|---|
DigiKey Part Number | 381-3429-ND |
Manufacturer | |
Manufacturer Product Number | D4E180-CA02-36 |
Description | BLOWER |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 295mm L x 332mm H Ball 6 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 295mm L x 332mm H | |
Width | 309.0mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 495W | |
RPM | 1300 RPM | |
Termination | 6 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 95°F (-25 ~ 35°C) | |
Approval Agency | CCC, CSA, UL | |
Current Rating (Amps) | 2.15A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,88000 € | 576,88 € |
| 10 | 558,45900 € | 5.584,59 € |
| Unit Price without VAT: | 576,88000 € |
|---|---|
| Unit Price with VAT: | 715,33120 € |

