
A2S130-AA03-39 | |
|---|---|
DigiKey Part Number | 381-3390-ND |
Manufacturer | |
Manufacturer Product Number | A2S130-AA03-39 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 138.3mm Dia Ball 5 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 138.3mm Dia | |
Width | 57.00mm | |
Air Flow | - | |
Static Pressure | 0.482 in H2O (120.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 39.00W | |
RPM | 3250 RPM | |
Termination | 5 Wire Leads | |
Ingress Protection | IP20 | |
Operating Temperature | -13 ~ 158°F (-25 ~ 70°C) | |
Approval Agency | CE, CSA, EAC, UL | |
Current Rating (Amps) | 0.250A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,97000 € | 124,97 € |
| 10 | 107,27900 € | 1.072,79 € |
| Unit Price without VAT: | 124,97000 € |
|---|---|
| Unit Price with VAT: | 154,96280 € |


