cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3G225-RE07-28

DigiKey Part Number
381-R3G225-RE07-28-ND
Manufacturer
Manufacturer Product Number
R3G225-RE07-28
Description
RADICAL EC BACKWARD-CURVED IMPEL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 255mm Dia Ball 415.2 CFM (11.63m³/min) 3 Wire Leads, 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 255mm Dia
Width
119.4mm
Air Flow
415.2 CFM (11.63m³/min)
Static Pressure
1.839 in H2O (458.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP)
Noise
-
Power (Watts)
170W
RPM
2860 RPM
Termination
3 Wire Leads, 4 Wire Leads
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-13 ~ 140°F (-25 ~ 60°C)
Approval Agency
CE, UL
Weight
-
Current Rating (Amps)
1.40A
Voltage Range
200 ~ 240VAC
Material - Frame
-
Material - Blade
Polyamide (PA), Nylon
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10463,17800 €4.631,78 €
Unit Price without VAT:463,17800 €
Unit Price with VAT:574,34072 €