
4840N | |
---|---|
DigiKey Part Number | 381-2972-ND |
Manufacturer | |
Manufacturer Product Number | 4840N |
Description | FAN AXIAL 119X38MM 115VAC TERM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Sintec 50.0 CFM (1.40m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 4840N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 50.0 CFM (1.40m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 26.0dB(A) | |
Power (Watts) | 10.00W | |
RPM | 1650 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 167°F (-10 ~ 75°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Metal | |
Lifetime @ Temp. | 57500 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,13000 € | 47,13 € |
10 | 38,32700 € | 383,27 € |
25 | 35,07320 € | 876,83 € |
50 | 33,06820 € | 1.653,41 € |
Unit Price without VAT: | 47,13000 € |
---|---|
Unit Price with VAT: | 58,44120 € |