Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 105.9 CFM (2.97m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4656ZWU

DigiKey Part Number
381-2644-ND
Manufacturer
Manufacturer Product Number
4656ZWU
Description
FAN AXIAL 119X38MM 230VAC WIRE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 105.9 CFM (2.97m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
105.9 CFM (2.97m³/min)
Static Pressure
0.321 in H2O (80.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
42.0dB(A)
Power (Watts)
17.00W
RPM
3100 RPM
Termination
2 Wire Leads
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-40 ~ 176°F (-40 ~ 80°C)
Approval Agency
CCC, CE, CSA, UL, VDE
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
37500 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
176,88000 €76,88 €
1062,28800 €622,88 €
3655,37972 €1.993,67 €
Manufacturers Standard Package
Unit Price without VAT:76,88000 €
Unit Price with VAT:95,33120 €