
C1938-1R | |
|---|---|
DigiKey Part Number | 283-3910-ND |
Manufacturer | |
Manufacturer Product Number | C1938-1R |
Description | CONN TERM STUD THREADED |
Customer Reference | |
Detailed Description | Terminal Flanged Stud, Heavy Duty Connector Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Terminal Type | Flanged Stud, Heavy Duty | |
Termination | Threaded | |
Wire Gauge | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 11,60200 € | 464,08 € |
| Unit Price without VAT: | 11,60200 € |
|---|---|
| Unit Price with VAT: | 14,38648 € |

