New at DigiKey
None, Open Centers Port Faceplate White Single Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2129W-BOX

DigiKey Part Number
6215-2129W-BOX-ND
Manufacturer
Manufacturer Product Number
2129W-BOX
Description
WALLPLATE 1G BLANK THRMST BOX MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
None, Open Centers Port Faceplate White Single Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Wiring Devices
Series
-
Packaging
Bulk
Part Status
Active
Style
Single Gang
Type
Faceplate
Number of Ports
None, Open Centers
Port Direction
-
Color
White
Features
-
For Use With/Related Products
Keystone Jacks
Length
4.500" (114.30mm)
Width
2.750" (69.85mm)
Depth
0.080" (2.03mm)
Material
Thermoplastic
Material Flammability Rating
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,65800 €6,58 €
2500,55572 €138,93 €
1.0000,51672 €516,72 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,91760 €