
L720PWBK | |
|---|---|
DigiKey Part Number | 6215-L720PWBK-ND |
Manufacturer | |
Manufacturer Product Number | L720PWBK |
Description | PLUG WT 20A 277V 2P3W H/L BK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L7-20P Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L7-20P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 277VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,89700 € | 278,97 € |
| Unit Price without VAT: | 27,89700 € |
|---|---|
| Unit Price with VAT: | 34,59228 € |

