
L630RW | |
|---|---|
DigiKey Part Number | 6215-L630RW-ND |
Manufacturer | |
Manufacturer Product Number | L630RW |
Description | RECP SINGLE WT 30A 250V 2P3W H/L |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L6-30R Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L6-30R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 30A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Wall Mount | |
Termination | Screw | |
Features | Cover | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP66 - Dust Tight, Waterproof | |
Approval Agency | CSA, cULus, NOM, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,90600 € | 409,06 € |
| Unit Price without VAT: | 40,90600 € |
|---|---|
| Unit Price with VAT: | 50,72344 € |

