New at DigiKey
Image for L630PWBK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L630PWBK

DigiKey Part Number
6215-L630PWBK-ND
Manufacturer
Manufacturer Product Number
L630PWBK
Description
PLUG WT 30A 250V 2P3W H/L BK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA L6-30R Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Wiring Devices
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L6-30R
Connector Type
Plug, Male Blades
Current Rating (Amps)
30A
Voltage Rating
250VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-2
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
cULus, NOM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1025,09800 €250,98 €
Manufacturers Standard Package
Unit Price without VAT:25,09800 €
Unit Price with VAT:31,12152 €