
93101-BOX1 | |
|---|---|
DigiKey Part Number | 6215-93101-BOX1-ND |
Manufacturer | |
Manufacturer Product Number | 93101-BOX1 |
Description | WALLPLATE 1G DUPLEX RECEPTACLE S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate Stainless Steel Single Gang |
Datasheet | Datasheet |
Category | Port Direction Straight |
Manufacturer Eaton Wiring Devices | Color Stainless Steel |
Packaging Bulk | For Use With/Related Products Keystone Jacks |
Part Status Active | Length 4.500" (114.30mm) |
Style Single Gang | Width 2.750" (69.85mm) |
Type Faceplate | Depth 0.032" (0.81mm) |
Number of Ports 2 | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,53600 € | 25,36 € |
| 100 | 2,15490 € | 215,49 € |
| 1.000 | 1,83174 € | 1.831,74 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,69520 € |

