
24W47BK | |
|---|---|
DigiKey Part Number | 6215-24W47BK-ND |
Manufacturer | |
Manufacturer Product Number | 24W47BK |
Description | PLUG WT 15A 125V 2P3W H/L BK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L5-15P Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L5-15P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,11800 € | 211,18 € |
| Unit Price without VAT: | 21,11800 € |
|---|---|
| Unit Price with VAT: | 26,18632 € |

