
1433 | |
|---|---|
DigiKey Part Number | 6215-1433-ND |
Manufacturer | |
Manufacturer Product Number | 1433 |
Description | PLUG INS 20A 125V 2P3W STR YL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 5-20P Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-20P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cable Clamp | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,74100 € | 147,41 € |
| Unit Price without VAT: | 14,74100 € |
|---|---|
| Unit Price with VAT: | 18,27884 € |


