
MDK2W09UPX00001 | |
|---|---|
DigiKey Part Number  | 95-MDK2W09UPX00001-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MDK2W09UPX00001  | 
Description  | EDGEREADY MICRO DATA CENTER 9  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 24.764" L x 36.220" W x 26.457" H (629.00mm x 920.00mm x 672.00mm) Black  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Eaton Tripp Lite  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Cabinet Rack  | |
Style  | Enclosed, Bottom, Front, Sides, Top  | |
Number of Units  | 9U  | |
Dimensions - Panel  | -  | |
Dimensions - Overall  | 24.764" L x 36.220" W x 26.457" H (629.00mm x 920.00mm x 672.00mm)  | |
Door  | Steel  | |
Features  | -  | |
Mounting Rails  | Two Pair  | |
Ventilation  | Front, Top  | |
Material  | Metal, Steel  | |
Color  | Black  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2.135,96000 € | 2.135,96 € | 
| Unit Price without VAT: | 2.135,96000 € | 
|---|---|
| Unit Price with VAT: | 2.648,59040 € | 

