
U444-06N-DP-AM | |
|---|---|
DigiKey Part Number | TL2321-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-DP-AM |
Description | USB GRAPHICS CARD ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to DisplayPort | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | DisplayPort Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,54800 € | 165,48 € |
| Unit Price without VAT: | 16,54800 € |
|---|---|
| Unit Price with VAT: | 20,51952 € |

