USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable Micro B Male to C Male 6.00' (1.83m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable Micro B Male to C Male 6.00' (1.83m) Unshielded
U426-006

U426-006

DigiKey Part Number
TL2388-ND
Manufacturer
Manufacturer Product Number
U426-006
Description
CABLE MCR B PLUG TO C PLUG 6'
Customer Reference
Detailed Description
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable Micro B Male to C Male 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
6.00' (1.83m)
Specifications
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+)
Transfer Rate
10Gbps
Wire Gauge
22 AWG, 30 AWG
Shielding
Unshielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.