
N48M-6L8L-10 | |
|---|---|
DigiKey Part Number | 95-N48M-6L8L-10-ND |
Manufacturer | |
Manufacturer Product Number | N48M-6L8L-10 |
Description | PRELOADED FIBER PANEL, 1U - 6X ( |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC | |
Number of Positions | 8 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.784,75000 € | 1.784,75 € |
| Unit Price without VAT: | 1.784,75000 € |
|---|---|
| Unit Price with VAT: | 2.213,09000 € |

