
U280-032-RMINT | |
|---|---|
DigiKey Part Number | U280-032-RMINT-ND |
Manufacturer | |
Manufacturer Product Number | U280-032-RMINT |
Description | BATT CHARGER STATION 5V 2.4A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Charging Station Battery Charger 5V 2.4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Charging Station | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 32 | |
Voltage - Nominal | 5V | |
Charge Current - Max | 2.4A | |
Charge Time | - | |
Voltage - Input | 220 ~ 240VAC | |
Power - Max | - | |
Size / Dimension | 11.88" L x 17.30" W x 3.41" H (301.75mm x 439.42mm x 86.61mm) | |
Mounting Type | Rack Mount | |
Termination Style | USB A Receptacle | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | CSA, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 668,44000 € | 668,44 € |
| Unit Price without VAT: | 668,44000 € |
|---|---|
| Unit Price with VAT: | 828,86560 € |

