
| TLP66UCLAMP | |
|---|---|
| DigiKey Part Number | 95-TLP66UCLAMP-ND | 
| Manufacturer | |
| Manufacturer Product Number | TLP66UCLAMP | 
| Description | EATON TRIPP LITE SERIES 6-OUTLET | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Outlet Strip, Power Strip, Surge Protector 900J Bench, Floor, Wall | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Eaton Tripp Lite | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Outlet Strip, Power Strip, Surge Protector | |
| Mounting Type | Bench, Floor, Wall | |
| Current - Max | - | |
| Region Utilized | North America | |
| Overload Protection | Circuit Breaker(s) | |
| Connector - AC Input | NEMA 5-15P | |
| AC Outlets | 6 | |
| Connector - AC Output | NEMA 5-15R (6) | |
| Voltage - Input | 120VAC | |
| Housing Material | Plastic | |
| Media Lines Protected | - | |
| Energy | 900J | |
| Cord Length | 6' (1.83m) | |
| Approval Agency | FCC | |
| Features | USB Charge Port(s) | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 40,29000 € | 40,29 € | 
| 5 | 37,60800 € | 188,04 € | 
| 10 | 36,50800 € | 365,08 € | 
| 25 | 35,10120 € | 877,53 € | 
| 50 | 34,07380 € | 1.703,69 € | 
| 100 | 33,07590 € | 3.307,59 € | 
| 250 | 31,80188 € | 7.950,47 € | 
| Unit Price without VAT: | 40,29000 € | 
|---|---|
| Unit Price with VAT: | 49,95960 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece