
TLP31SAT | |
|---|---|
DigiKey Part Number | TL1753-ND |
Manufacturer | |
Manufacturer Product Number | TLP31SAT |
Description | HOME THEATER SURGE WALLMNT 3 OUT |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1080J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | - | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 3 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | Type F Coax | |
Energy | 1080J | |
Cord Length | - | |
Approval Agency | CSA, cUL, UL | |
Features | - |

