
SRVRTRAIL23 | |
|---|---|
DigiKey Part Number | SRVRTRAIL23-ND |
Manufacturer | |
Manufacturer Product Number | SRVRTRAIL23 |
Description | CABINET 23" WIDE VERT RAIL MOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Mounting Bracket Adapt 19" Equipment to 23" or 24" Space |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
Features | Adapt 19" Equipment to 23" or 24" Space | |
For Use With/Related Products | Open and Enclosed Cabinet Racks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,85000 € | 358,85 € |
| Unit Price without VAT: | 358,85000 € |
|---|---|
| Unit Price with VAT: | 444,97400 € |



